Gates Drive Belt, belt section SPA, 2200mm Length
- RS Stock No.:
- 211-7743
- Mfr. Part No.:
- SPA2232 SUPERHC
- Brand:
- Gates
Bulk discount available
Subtotal (1 unit)*
£27.11
(exc. VAT)
£32.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £27.11 |
| 5 - 9 | £26.55 |
| 10 - 24 | £26.03 |
| 25 + | £25.47 |
*price indicative
- RS Stock No.:
- 211-7743
- Mfr. Part No.:
- SPA2232 SUPERHC
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | SPA | |
| Outer Length | 2250mm | |
| Datum Length | 2232mm | |
| Inside Length | 2187mm | |
| Series | Super HC | |
| Top Width | 12.7mm | |
| Height | 10mm | |
| Length | 2200mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section SPA | ||
Outer Length 2250mm | ||
Datum Length 2232mm | ||
Inside Length 2187mm | ||
Series Super HC | ||
Top Width 12.7mm | ||
Height 10mm | ||
Length 2200mm | ||
- COO (Country of Origin):
- PL
The Gate Super HC V-belt combines the strength of a wrapped belt construction with the economies of a narrow section V-belt. It transmits more power in a given space and allows more compact drive design than classical section V-belts. In short, it offers you more power and considerably reduces the space needed. This significantly cuts the overall drive cost. Super HC V-belts also have exclusive Gates construction features for longer life on your drives.
Flex-Bonded Cords are strongly forged to the belt body, resulting in equal load distribution, resistance to fatigue and shock loads, and the absorption of bending stress without cord deterioration
Arched top, concave sidewalls and rounded corners provide
Arched top, concave sidewalls and rounded corners provide
