Gates Drive Belt, belt section SPA 2000 mm, 2037 mm Length
- RS Stock No.:
- 211-7740
- Mfr. Part No.:
- SPA2082 SUPERHC
- Brand:
- Gates
Bulk discount available
Subtotal (1 unit)*
£25.63
(exc. VAT)
£30.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £25.63 |
| 5 - 9 | £25.12 |
| 10 - 24 | £24.61 |
| 25 + | £24.09 |
*price indicative
- RS Stock No.:
- 211-7740
- Mfr. Part No.:
- SPA2082 SUPERHC
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Drive Belt | |
| Belt Section | SPA | |
| Sub Type | Narrow Belt | |
| Series | Super HC | |
| Belt Height | 10mm | |
| Belt Width | 12.7mm | |
| Outside Length | 2000mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 2037mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Drive Belt | ||
Belt Section SPA | ||
Sub Type Narrow Belt | ||
Series Super HC | ||
Belt Height 10mm | ||
Belt Width 12.7mm | ||
Outside Length 2000mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 2037mm | ||
- COO (Country of Origin):
- PL
The Gate Super HC V-belt combines the strength of a wrapped belt construction with the economies of a narrow section V-belt. It transmits more power in a given space and allows more compact drive design than classical section V-belts. In short, it offers you more power and considerably reduces the space needed. This significantly cuts the overall drive cost. Super HC V-belts also have exclusive Gates construction features for longer life on your drives.
Flex-Bonded Cords are strongly forged to the belt body, resulting in equal load distribution, resistance to fatigue and shock loads, and the absorption of bending stress without cord deterioration
Arched top, concave sidewalls and rounded corners provide
