Gates Drive Belt, belt section SPZ, 1000mm Length
- RS Stock No.:
- 211-7678
- Mfr. Part No.:
- SPZ1037 SUPERHC
- Brand:
- Gates
Bulk discount available
Subtotal (1 unit)*
£9.89
(exc. VAT)
£11.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £9.89 |
| 5 - 9 | £9.68 |
| 10 - 24 | £9.50 |
| 25 + | £9.28 |
*price indicative
- RS Stock No.:
- 211-7678
- Mfr. Part No.:
- SPZ1037 SUPERHC
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | SPZ | |
| Outer Length | 1133mm | |
| Datum Length | 1120mm | |
| Inside Length | 999mm | |
| Series | Super HC | |
| Top Width | 9.7mm | |
| Height | 8mm | |
| Length | 1000mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section SPZ | ||
Outer Length 1133mm | ||
Datum Length 1120mm | ||
Inside Length 999mm | ||
Series Super HC | ||
Top Width 9.7mm | ||
Height 8mm | ||
Length 1000mm | ||
- COO (Country of Origin):
- PL
The Gate Delta Narrow V-belts have a narrow section profile, making them the perfect option for all industry standard drives commonly referred to as narrow or deep wedge. It has high-strength polyester tensile cords providing resistance to flexing forces, fatigue and shock loads. Good belt flexibility, stability and smooth running operation guaranteed. Oil-resistant flip band offering good grip and protection against abrasion.
Made to run in all your standard industry drives
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
