Gates Drive Belt, belt section SPA 1.225 m, 1.162 m Length
- RS Stock No.:
- 211-7601
- Mfr. Part No.:
- SPA1207 SUPERHC
- Brand:
- Gates
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
£15.27
(exc. VAT)
£18.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £15.27 | - |
| 5 - 9 | £14.98 | 1% |
| 10 - 24 | £14.67 | 3% |
| 25 + | £14.35 | 6% |
*price indicative
- RS Stock No.:
- 211-7601
- Mfr. Part No.:
- SPA1207 SUPERHC
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Drive Belt | |
| Belt Section | SPA | |
| Sub Type | Narrow Belt | |
| Series | Super HC | |
| Belt Height | 10mm | |
| Outside Length | 1.225m | |
| Belt Width | 12.7mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 1.162m | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Drive Belt | ||
Belt Section SPA | ||
Sub Type Narrow Belt | ||
Series Super HC | ||
Belt Height 10mm | ||
Outside Length 1.225m | ||
Belt Width 12.7mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 1.162m | ||
- COO (Country of Origin):
- PL
The Gate Delta Narrow V-belts have a narrow section profile, making them the perfect option for all industry standard drives commonly referred to as narrow or deep wedge. It has high-strength polyester tensile cords providing resistance to flexing forces, fatigue and shock loads. Good belt flexibility, stability and smooth running operation guaranteed. Oil-resistant flip band offering good grip and protection against abrasion.
Made to run in all your standard industry drives
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
