Gates Drive Belt, belt section XPA, 747mm Length
- RS Stock No.:
- 211-7283
- Mfr. Part No.:
- XPA747 QUAD-POWER 4
- Brand:
- Gates
Bulk discount available
Subtotal (1 unit)*
£18.95
(exc. VAT)
£22.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £18.95 |
| 5 - 9 | £18.57 |
| 10 - 24 | £18.18 |
| 25 + | £17.81 |
*price indicative
- RS Stock No.:
- 211-7283
- Mfr. Part No.:
- XPA747 QUAD-POWER 4
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | XPA | |
| Outer Length | 765mm | |
| Datum Length | 747mm | |
| Inside Length | 702mm | |
| Series | Quad Power 4 | |
| Top Width | 12.7mm | |
| Height | 10mm | |
| Length | 747mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section XPA | ||
Outer Length 765mm | ||
Datum Length 747mm | ||
Inside Length 702mm | ||
Series Quad Power 4 | ||
Top Width 12.7mm | ||
Height 10mm | ||
Length 747mm | ||
- COO (Country of Origin):
- FR
The Gates XPA series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.
Energy efficiencies up to 98%
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
