Gates Drive Belt, belt section XPA, 2982mm Length

Bulk discount available

Subtotal (1 unit)*

£67.22

(exc. VAT)

£80.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£67.22
5 - 9£65.87
10 - 24£64.52
25 +£63.19

*price indicative

RS Stock No.:
211-7276
Mfr. Part No.:
XPA2982 QUAD-POWER 4
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

XPA

Outer Length

3000mm

Datum Length

2982mm

Inside Length

2937mm

Series

Quad Power 4

Top Width

12.7mm

Height

10mm

Length

2982mm

COO (Country of Origin):
FR
The Gates XPA series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.

Energy efficiencies up to 98%
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant

Related links