OPTIBELT Drive Belt, belt section 5V, 4318mm Length
- RS Stock No.:
- 204-3141
- Mfr. Part No.:
- 5V 1700
- Brand:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
£67.26
(exc. VAT)
£80.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £67.26 |
| 5 - 9 | £64.56 |
| 10 - 24 | £63.22 |
| 25 + | £61.87 |
*price indicative
- RS Stock No.:
- 204-3141
- Mfr. Part No.:
- 5V 1700
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5V | |
| Outer Length | 4318mm | |
| Datum Length | 4307mm | |
| Inside Length | 4247mm | |
| Series | SK | |
| Top Width | 15mm | |
| Height | 13mm | |
| Material | Rubber | |
| Belt Type | Wedged Belt | |
| Minimum Pulley Diameter | 151mm | |
| Length | 4318mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5V | ||
Outer Length 4318mm | ||
Datum Length 4307mm | ||
Inside Length 4247mm | ||
Series SK | ||
Top Width 15mm | ||
Height 13mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 151mm | ||
Length 4318mm | ||
The Optibelt RED POWER3 is a high performance wedge belt transmit 1.5x to 2x higher horse power ratings than classical belts with the same top width. It has high tensile strength cords, cord placement and the special high modulus compression rubber.
Oil & heat resistant
Static conductive
Easy to install
Maintenance-free
Static conductive
Easy to install
Maintenance-free
