OPTIBELT Wedge Belt, belt section A13 1.218 m, 1.168 m Length

Subtotal (1 unit)*

£11.19

(exc. VAT)

£13.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.19

*price indicative

RS Stock No.:
204-3045
Mfr. Part No.:
13 X 1168
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Wedge Belt

Belt Section

A13

Sub Type

Wedge Belt

Series

VB

Datum Length

1198mm

Belt Reference

A46

Cord Material

Rubber

Belt Material

Rubber

Outside Length

1.218m

Belt Width

13mm

Belt Height

8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

ISO 4184, DIN 2215

Inside Length

1.168m

The Optibelt classical V-belts is S=C PLUS constant mainly used for gardening sector and in agricultural machinery. This consist of a polychloroprene rubber compound with transverse fibres.

Extremely flexible

Abrasion-proof cover

Easy to install

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy