OPTIBELT Drive Belt, belt section Z/10, 1393mm Length
- RS Stock No.:
- 204-3017
- Mfr. Part No.:
- 10 X 1371
- Brand:
- OPTIBELT
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 204-3017
- Mfr. Part No.:
- 10 X 1371
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | Z/10 | |
| Outer Length | 1409mm | |
| Datum Length | 1393mm | |
| Inside Length | 1371mm | |
| Series | VB S=C Plus | |
| Top Width | 10mm | |
| Height | 6mm | |
| Material | Rubber | |
| Belt Type | Wedged Belt | |
| Belt Reference | Z54 | |
| Minimum Pulley Diameter | 50mm | |
| Length | 1393mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section Z/10 | ||
Outer Length 1409mm | ||
Datum Length 1393mm | ||
Inside Length 1371mm | ||
Series VB S=C Plus | ||
Top Width 10mm | ||
Height 6mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Belt Reference Z54 | ||
Minimum Pulley Diameter 50mm | ||
Length 1393mm | ||
The Optibelt classical V-belts is S=C PLUS constant mainly used for gardening sector and in agricultural machinery. This consist of a polychloroprene rubber compound with transverse fibres.
Extremely flexible
Abrasion-proof cover
Easy to install
Maintenance-free
Abrasion-proof cover
Easy to install
Maintenance-free
