Contitech Drive Belt, belt section A, 1321mm Length
- RS Stock No.:
- 187-5501
- Mfr. Part No.:
- RG4L520
- Brand:
- Contitech
Bulk discount available
Subtotal (1 unit)*
£16.24
(exc. VAT)
£19.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £16.24 |
| 5 - 9 | £15.56 |
| 10 - 24 | £15.26 |
| 25 + | £14.92 |
*price indicative
- RS Stock No.:
- 187-5501
- Mfr. Part No.:
- RG4L520
- Brand:
- Contitech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Belt Section | A | |
| Outer Length | 1321mm | |
| Datum Length | 1308mm | |
| Inside Length | 1270mm | |
| Top Width | 12.7mm | |
| Height | 7mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Length | 1321mm | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Belt Section A | ||
Outer Length 1321mm | ||
Datum Length 1308mm | ||
Inside Length 1270mm | ||
Top Width 12.7mm | ||
Height 7mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Length 1321mm | ||
- COO (Country of Origin):
- KR
High degree of efficiency
Minimum noise build-up
Outer fabric facilitates quiet clutch engagement
Long service life
Wide operating temperature range
Extremely wear resistant
Resists exposure to oil and dust
Application
Extensive range, with 3L, 4L and 5L variants
Suitable for ride-on mowers, rototillers and similar equipment
Ideal for clutch function shock loads
Designed for reversed bending stresses from back tensioners
Construction
Special low-friction fabric aramid cord
Chloroprene rubber
Wrapped double layer fabric reinforcement
Minimum noise build-up
Outer fabric facilitates quiet clutch engagement
Long service life
Wide operating temperature range
Extremely wear resistant
Resists exposure to oil and dust
Application
Extensive range, with 3L, 4L and 5L variants
Suitable for ride-on mowers, rototillers and similar equipment
Ideal for clutch function shock loads
Designed for reversed bending stresses from back tensioners
Construction
Special low-friction fabric aramid cord
Chloroprene rubber
Wrapped double layer fabric reinforcement
