Gates Belt, belt section A 940 mm
- RS Stock No.:
- 831-620
- Mfr. Part No.:
- A35
- Brand:
- Gates
Image representative of range
Subtotal (1 unit)*
£6.80
(exc. VAT)
£8.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.80 |
*price indicative
- RS Stock No.:
- 831-620
- Mfr. Part No.:
- A35
- Brand:
- Gates
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Belt | |
| Belt Section | A | |
| Sub Type | Wrapped V-Belt | |
| Series | HI-POWER - A | |
| Belt Material | Chloroprene Rubber | |
| Cord Material | Polyester | |
| Belt Width | 13mm | |
| Minimum Operating Temperature | -30°C | |
| Outside Length | 940mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 2 | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Belt | ||
Belt Section A | ||
Sub Type Wrapped V-Belt | ||
Series HI-POWER - A | ||
Belt Material Chloroprene Rubber | ||
Cord Material Polyester | ||
Belt Width 13mm | ||
Minimum Operating Temperature -30°C | ||
Outside Length 940mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Gates Hi-Power standard-section wrapped V-belt is renowned for its reliability in agricultural and industrial applications. The convex upper section prevents sagging of the belt back and tension variations in the traction cords. The cords are properly aligned, each fully supporting its share of the load.
Excellent performance-to-cost ratio
Long belt life reducing replacement and maintenance costs
The oil- and heat-resistant Flex Weave cover protects the belt in the most hostile environments
