Gates Belt, belt section Z 1.295 m
- RS Stock No.:
- 831-522
- Mfr. Part No.:
- Z49DELTA
- Brand:
- Gates
Image representative of range
Subtotal (1 unit)*
£4.75
(exc. VAT)
£5.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.75 |
*price indicative
- RS Stock No.:
- 831-522
- Mfr. Part No.:
- Z49DELTA
- Brand:
- Gates
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | Z | |
| Product Type | Belt | |
| Sub Type | Wrapped V-Belt | |
| Series | DELTA CLASSIC - Z | |
| Belt Material | Styrene Butadiene Rubber | |
| Cord Material | Polyester | |
| Belt Width | 10mm | |
| Minimum Operating Temperature | -30°C | |
| Outside Length | 1.295m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS 2 | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section Z | ||
Product Type Belt | ||
Sub Type Wrapped V-Belt | ||
Series DELTA CLASSIC - Z | ||
Belt Material Styrene Butadiene Rubber | ||
Cord Material Polyester | ||
Belt Width 10mm | ||
Minimum Operating Temperature -30°C | ||
Outside Length 1.295m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Gates high-quality Delta standard V-belts combine high performance, affordability, and the proven quality of Gates. They represent the Ideal price-performance ratio for all your standard industrial power transmissions.
Constructed with robust trapezoidal profiles for optimal performance
Temperature range designed to operate from -30°C to +70°C
Static conductivity meets ISO 1813 standards for ATEX compliance
Available in both Classic and Narrow sections for versatile fitting
Manufactured in Europe, ensuring high-quality production standards
