Gates Belt, belt section A 686 mm

Image representative of range

Subtotal (1 unit)*

£6.38

(exc. VAT)

£7.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.38

*price indicative

RS Stock No.:
831-298
Mfr. Part No.:
A25
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

A

Product Type

Belt

Sub Type

Wrapped V-Belt

Series

HI-POWER - A

Belt Material

Chloroprene Rubber

Cord Material

Polyester

Belt Width

13mm

Minimum Operating Temperature

-30°C

Outside Length

686mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS 2

RoHS Status: Exempt

COO (Country of Origin):
PL
The Gates Hi-Power standard-section wrapped V-belt is renowned for its reliability in agricultural and industrial applications. The convex upper section prevents sagging of the belt back and tension variations in the traction cords. The cords are properly aligned, each fully supporting its share of the load.

Excellent performance-to-cost ratio

Long belt life reducing replacement and maintenance costs

The oil- and heat-resistant Flex Weave cover protects the belt in the most hostile environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy