SKF Wrapped V-Belt, belt section Z 930 mm, 914 mm Length
- RS Stock No.:
- 586-643
- Mfr. Part No.:
- PHG Z36
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£41.80
(exc. VAT)
£50.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £41.80 | £4.18 |
*price indicative
- RS Stock No.:
- 586-643
- Mfr. Part No.:
- PHG Z36
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | Z | |
| Product Type | Wrapped V-Belt | |
| Series | PHG | |
| Cord Material | Polyester | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Outside Length | 930mm | |
| Belt Width | 10mm | |
| Belt Height | 6mm | |
| Standards/Approvals | No | |
| Inside Length | 914mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section Z | ||
Product Type Wrapped V-Belt | ||
Series PHG | ||
Cord Material Polyester | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Outside Length 930mm | ||
Belt Width 10mm | ||
Belt Height 6mm | ||
Standards/Approvals No | ||
Inside Length 914mm | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
