Subtotal (1 pack of 5 units)*
£69.07
(exc. VAT)
£82.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £69.07 | £13.814 |
*price indicative
- RS Stock No.:
- 586-359
- Mfr. Part No.:
- PHG SPA2732
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wrapped V-Belt | |
| Belt Section | SPA | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Belt Height | 10mm | |
| Belt Width | 12.7mm | |
| Outside Length | 2732mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wrapped V-Belt | ||
Belt Section SPA | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Belt Height 10mm | ||
Belt Width 12.7mm | ||
Outside Length 2732mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- SKF Wedge Belt 2687 mm Length
- SKF Wrapped V-Belt, belt section SPA 1857 mm
- SKF Wrapped V-Belt, belt section SPA 975 mm
- SKF Wrapped V-Belt, belt section SPA 807 mm
- SKF Wrapped V-Belt, belt section SPA 850 mm
- SKF Wrapped V-Belt, belt section SPA 1420 mm
- SKF Wrapped V-Belt, belt section SPA 1032 mm
- SKF Wrapped V-Belt, belt section SPA 1550 mm
