SKF Wedge Belt, belt section SPA 1007 mm

Subtotal (5 units, in packs of 5)*

£27.87

(exc. VAT)

£33.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£27.87£5.574

*price indicative

RS Stock No.:
586-010
Mfr. Part No.:
PHG SPA1007
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

SPA

Product Type

Wedge Belt

Series

PHG

Cord Material

Polyester

Belt Material

Chloroprene Rubber (Polychloroprene)

Belt Width

12.7mm

Outside Length

1007mm

Belt Height

10mm

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF Wrapped Wedge Belts provides a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belt has pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion

High transverse rigidity which minimizes heat generation

Low elongation during operation

Oil and heat resistant

With anti-static properties

Fully wrapped to resist abrasion

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy