SKF Wrapped V-Belt, belt section SPZ 2030 mm
- RS Stock No.:
- 585-619
- Mfr. Part No.:
- PHG SPZ2030
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£45.87
(exc. VAT)
£55.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £45.87 | £9.174 |
*price indicative
- RS Stock No.:
- 585-619
- Mfr. Part No.:
- PHG SPZ2030
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | SPZ | |
| Product Type | Wrapped V-Belt | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Outside Length | 2030mm | |
| Belt Width | 9.7mm | |
| Belt Height | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section SPZ | ||
Product Type Wrapped V-Belt | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Outside Length 2030mm | ||
Belt Width 9.7mm | ||
Belt Height 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- RS PRO Drive Belt 1992 mm Length
- SKF Wrapped V-Belt, belt section SPZ 1412 mm
- SKF Wrapped V-Belt, belt section SPZ 1862 mm
- SKF Wrapped V-Belt, belt section SPZ 1562 mm
- SKF Wrapped V-Belt, belt section SPZ 762 mm
- SKF Wrapped V-Belt, belt section SPZ 1150 mm
- SKF Wrapped V-Belt, belt section SPZ 562 mm
- SKF Wrapped V-Belt, belt section SPZ 1187 mm
