SKF Wedge Belt, belt section SPZ 1.687 m

Subtotal (1 pack of 5 units)*

£42.65

(exc. VAT)

£51.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£42.65£8.53

*price indicative

RS Stock No.:
585-614
Mfr. Part No.:
PHG SPZ1687
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

SPZ

Product Type

Wedge Belt

Series

PHG

Belt Material

Chloroprene Rubber (Polychloroprene)

Cord Material

Polyester

Belt Width

9.7mm

Outside Length

1.687m

Belt Height

8mm

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.

High transverse rigidity, which minimizes heat generation

Low elongation during operation

Oil and heat resistant, with anti static properties

Fully wrapped to resist abrasion

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy