Subtotal (5 units, in packs of 5)*
£28.90
(exc. VAT)
£34.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £28.90 | £5.78 |
*price indicative
- RS Stock No.:
- 585-605
- Mfr. Part No.:
- PHG SPZ1162
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | SPZ | |
| Series | PHG | |
| Cord Material | Polyester | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Outside Length | 1162mm | |
| Belt Width | 9.7mm | |
| Belt Height | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section SPZ | ||
Series PHG | ||
Cord Material Polyester | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Outside Length 1162mm | ||
Belt Width 9.7mm | ||
Belt Height 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- Gates Belt, belt section SPZ 1162 mm
- OPTIBELT Wedge Belt 1124 mm Length
- SKF Wedge Belt, belt section SPZ 1112 mm
- SKF Wedge Belt, belt section SPZ 925 mm
- SKF Wedge Belt, belt section SPZ 2580 mm
- SKF Wedge Belt, belt section SPZ 1950 mm
- SKF Wedge Belt, belt section SPZ 1562 mm
- SKF Wedge Belt, belt section SPZ 1250 mm
