SKF Wedge Belt, belt section SPB 2.45 m
- RS Stock No.:
- 585-600
- Mfr. Part No.:
- PHG SPB2450
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£117.07
(exc. VAT)
£140.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £117.07 | £23.414 |
*price indicative
- RS Stock No.:
- 585-600
- Mfr. Part No.:
- PHG SPB2450
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | SPB | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Belt Height | 13mm | |
| Outside Length | 2.45m | |
| Belt Width | 16.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section SPB | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Belt Height 13mm | ||
Outside Length 2.45m | ||
Belt Width 16.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- SKF Wedge Belt, belt section SPB 3.15 m
- SKF Wedge Belt, belt section SPB 2.84 m
- SKF Wedge Belt, belt section SPB 3.55 m
- SKF Wedge Belt, belt section SPB 2.68 m
- SKF Wedge Belt, belt section SPB 3 m
- SKF Wedge Belt, belt section SPB 1.85 m
- SKF Wedge Belt, belt section SPB 2.65 m
- SKF Wedge Belt, belt section SPB 1.72 m
