SKF Wedge Belt, belt section SPB, 3150mm Length

Subtotal (1 unit)*

£98.96

(exc. VAT)

£118.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.96

*price indicative

RS Stock No.:
463-654
Mfr. Part No.:
PHG SPB3150X3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

SPB

Outer Length

3150mm

Series

PHG SPB

Length

3150mm

COO (Country of Origin):
CN
The SKF Banded wedge belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Banded wedge belts are made up of two or more belts that are joined together on the top with a reinforced rubber band. This design provides an excellent transverse rigidity that prevents belt turnover, reduces vibration and eliminates excessive belt slip in case of heavy starts of the drive.

Excellent transverse rigidity
Low elongation during operation
Oil and heat resistant
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures

Related links