Subtotal (1 pack of 5 units)*
£88.06
(exc. VAT)
£105.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £88.06 | £17.612 |
*price indicative
- RS Stock No.:
- 585-598
- Mfr. Part No.:
- PHG SPB2020
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | SPB | |
| Product Type | Wrapped V-Belt | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Belt Height | 13mm | |
| Outside Length | 2020mm | |
| Belt Width | 16.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section SPB | ||
Product Type Wrapped V-Belt | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Belt Height 13mm | ||
Outside Length 2020mm | ||
Belt Width 16.3mm | ||
Standards/Approvals No | ||
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- SKF Wedge Belt 1960 mm Length
- OPTIBELT Drive Belt 2020 mm Length
- OPTIBELT Drive Belt 1960 mm Length
- RS PRO Drive Belt 1960 mm Length
- SKF Wrapped V-Belt, belt section SPB 3800 mm
- SKF Wrapped V-Belt, belt section SPB 2250 mm
- SKF Wrapped V-Belt, belt section SPB 4000 mm
- SKF Wrapped V-Belt, belt section SPB 1690 mm
