SKF Wedge Belt, belt section BB 4.2 m, 4.1148 m Length

Subtotal (1 unit)*

£39.05

(exc. VAT)

£46.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.05

*price indicative

RS Stock No.:
465-206
Mfr. Part No.:
PHG BB162
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Wedge Belt

Belt Section

BB

Series

PHG BB

Belt Material

Chloroprene Rubber (Polychloroprene)

Cord Material

Polyester

Belt Width

17mm

Belt Height

13mm

Outside Length

4.2m

Standards/Approvals

No

Inside Length

4.1148m

COO (Country of Origin):
CN
The SKF Double classical V belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Double classical V belts are similar to a pair of mirrored V belts with the cords strongly bonded at the widest part of the belt. The design enables the belts to transmit power from both sides with an equal load distribution and without any additional belt wear.

Equal load distribution on both sides without additional wear

Low elongation during operation

Oil and heat resistant with anti static properties

Fully wrapped to resist abrasion

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy