Subtotal (1 unit)*
£20.15
(exc. VAT)
£24.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.15 |
*price indicative
- RS Stock No.:
- 463-021
- Mfr. Part No.:
- PHG BB90
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | BB | |
| Outer Length | 2370mm | |
| Inside Length | 2286mm | |
| Series | PHG | |
| Length | 2370mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section BB | ||
Outer Length 2370mm | ||
Inside Length 2286mm | ||
Series PHG | ||
Length 2370mm | ||
- COO (Country of Origin):
- CN
The SKF Double classical V-belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. They are similar to a pair of mirrored V-belts with the cords strongly bonded at the widest part of the belt. The design enables the belts to transmit power from both sides with an equal load distribution and without any additional belt wear.
Low elongation during operation
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
