Subtotal (1 unit)*
£60.34
(exc. VAT)
£72.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.34 |
*price indicative
- RS Stock No.:
- 463-504
- Mfr. Part No.:
- PHG SPB7500
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | SPB | |
| Series | PHG SPB | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Belt Height | 13mm | |
| Belt Width | 16.3mm | |
| Outside Length | 7500mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section SPB | ||
Series PHG SPB | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Belt Height 13mm | ||
Belt Width 16.3mm | ||
Outside Length 7500mm | ||
Standards/Approvals No | ||
The SKF Wrapped wedge belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity which minimizes heat generation
Low elongation during operation
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- Gates Drive Belt 7440 mm Length
- SKF Wrapped V-Belt, belt section SPC 7500 mm
- SKF Wrapped V-Belt, belt section SPB 3800 mm
- SKF Wrapped V-Belt, belt section SPB 2900 mm
- SKF Wrapped V-Belt, belt section SPB 2250 mm
- SKF Wrapped V-Belt, belt section SPB 2120 mm
- SKF Wrapped V-Belt, belt section SPB 4560 mm
- SKF Wrapped V-Belt, belt section SPB 3870 mm
