Subtotal (1 unit)*
£36.75
(exc. VAT)
£44.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £36.75 |
*price indicative
- RS Stock No.:
- 464-161
- Mfr. Part No.:
- PHG SPB4560
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | SPB | |
| Series | PHG SPB | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Belt Width | 16.3mm | |
| Belt Height | 13mm | |
| Outside Length | 4560mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section SPB | ||
Series PHG SPB | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Belt Width 16.3mm | ||
Belt Height 13mm | ||
Outside Length 4560mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fiber-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant, with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT Drive Belt 4560 mm Length
- SKF Wrapped V-Belt 4495.8 mm Length
- SKF Wrapped V-Belt, belt section SPB 3800 mm
- SKF Wrapped V-Belt, belt section SPB 2900 mm
- SKF Wrapped V-Belt, belt section SPB 2120 mm
- SKF Wrapped V-Belt, belt section SPB 2800 mm
- SKF Wrapped V-Belt, belt section SPB 1690 mm
- SKF Wrapped V-Belt, belt section SPB 3450 mm
