SKF Wedge Belt, belt section 5V, 2997mm Length
- RS Stock No.:
- 463-143
- Mfr. Part No.:
- PHG 5V1180
- Brand:
- SKF
Subtotal (1 unit)*
£23.30
(exc. VAT)
£27.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.30 |
*price indicative
- RS Stock No.:
- 463-143
- Mfr. Part No.:
- PHG 5V1180
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 5V | |
| Outer Length | 2997mm | |
| Series | PHG | |
| Length | 2997mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 5V | ||
Outer Length 2997mm | ||
Series PHG | ||
Length 2997mm | ||
- COO (Country of Origin):
- CN
The SKF Wrapped narrow wedge belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Narrow wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully covered in a heavy duty industrial fabric, wrapped belts have a high resistance against abrasion.
Low elongation during operation
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
