SKF Vee Belt, belt section C/22 2980 mm, 2921 mm Length
- RS Stock No.:
- 463-025
- Mfr. Part No.:
- PHG C115
- Brand:
- SKF
Subtotal (1 unit)*
£22.26
(exc. VAT)
£26.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.26 |
*price indicative
- RS Stock No.:
- 463-025
- Mfr. Part No.:
- PHG C115
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Vee Belt | |
| Belt Section | C/22 | |
| Series | PHG | |
| Cord Material | Polyester | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Belt Width | 22mm | |
| Outside Length | 2980mm | |
| Belt Height | 14mm | |
| Standards/Approvals | No | |
| Inside Length | 2921mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Vee Belt | ||
Belt Section C/22 | ||
Series PHG | ||
Cord Material Polyester | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Belt Width 22mm | ||
Outside Length 2980mm | ||
Belt Height 14mm | ||
Standards/Approvals No | ||
Inside Length 2921mm | ||
The SKF Wrapped classical V-belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
