SKF Vee Belt, belt section C/22 7.68 m, 7.62 m Length
- RS Stock No.:
- 464-396
- Mfr. Part No.:
- PHG C300
- Brand:
- SKF
Subtotal (1 unit)*
£64.28
(exc. VAT)
£77.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.28 |
*price indicative
- RS Stock No.:
- 464-396
- Mfr. Part No.:
- PHG C300
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Vee Belt | |
| Belt Section | C/22 | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Outside Length | 7.68m | |
| Belt Width | 22mm | |
| Belt Height | 14mm | |
| Standards/Approvals | No | |
| Inside Length | 7.62m | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Vee Belt | ||
Belt Section C/22 | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Outside Length 7.68m | ||
Belt Width 22mm | ||
Belt Height 14mm | ||
Standards/Approvals No | ||
Inside Length 7.62m | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity.
High flexibility
Low elongation during operation
Oil and heat resistant, with anti static properties
