SKF Vee Belt, belt section C/22, 2674mm Length

Subtotal (1 unit)*

£19.66

(exc. VAT)

£23.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.66

*price indicative

RS Stock No.:
462-917
Mfr. Part No.:
PHG C103
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

C/22

Outer Length

2674mm

Inside Length

2616mm

Series

PHG

Length

2674mm

COO (Country of Origin):
CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity.

High flexibility
Low elongation during operation
Oil and heat resistant, with anti static properties

Related links