SKF Vee Belt, belt section C/22, 4320mm Length
- RS Stock No.:
- 464-389
- Mfr. Part No.:
- PHG C168
- Brand:
- SKF
Subtotal (1 unit)*
£32.16
(exc. VAT)
£38.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.16 |
*price indicative
- RS Stock No.:
- 464-389
- Mfr. Part No.:
- PHG C168
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | C/22 | |
| Outer Length | 4320mm | |
| Inside Length | 4267mm | |
| Series | PHG | |
| Length | 4320mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section C/22 | ||
Outer Length 4320mm | ||
Inside Length 4267mm | ||
Series PHG | ||
Length 4320mm | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity.
High flexibility
Low elongation during operation
Oil and heat resistant, with anti static properties
Low elongation during operation
Oil and heat resistant, with anti static properties
