OPTIBELT Vee Belt, belt section 4L 2.261 m
- RS Stock No.:
- 197-302
- Mfr. Part No.:
- 4L 890 / 2261 LA
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£28.50
(exc. VAT)
£34.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.50 |
*price indicative
- RS Stock No.:
- 197-302
- Mfr. Part No.:
- 4L 890 / 2261 LA
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 4L | |
| Product Type | Vee Belt | |
| Sub Type | V-Belt | |
| Series | GREEN GARDEN | |
| Cord Material | Aramid | |
| Belt Width | 12.7mm | |
| Outside Length | 2.261m | |
| Belt Height | 9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 4L | ||
Product Type Vee Belt | ||
Sub Type V-Belt | ||
Series GREEN GARDEN | ||
Cord Material Aramid | ||
Belt Width 12.7mm | ||
Outside Length 2.261m | ||
Belt Height 9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt GREEN GARDEN V-belt is often used in garden technology. We offer universal dimensions here which are ideally suited to the requirements of garden technology.
Excellent operating reliability
Optimum operating features
Uniform power transmission
Related links
- SKF Vee Belt 2.21 m Length
- OPTIBELT Vee Belt, belt section 4L 2.413 m
- OPTIBELT Vee Belt, belt section 4L 2.083 m
- OPTIBELT Vee Belt, belt section 4L 2.489 m
- OPTIBELT Vee Belt, belt section 4L 2.845 m
- OPTIBELT Vee Belt, belt section 4L 1.295 m
- OPTIBELT Vee Belt, belt section 4L 2.235 m
- OPTIBELT Vee Belt, belt section 4L 2.286 m
