OPTIBELT Vee Belt, belt section 3L 813 mm
- RS Stock No.:
- 197-287
- Mfr. Part No.:
- 3L 320 / 813 LA
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£9.69
(exc. VAT)
£11.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.69 |
*price indicative
- RS Stock No.:
- 197-287
- Mfr. Part No.:
- 3L 320 / 813 LA
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3L | |
| Product Type | Vee Belt | |
| Sub Type | V-Belt | |
| Series | GREEN GARDEN | |
| Cord Material | Aramid | |
| Belt Height | 6mm | |
| Outside Length | 813mm | |
| Belt Width | 9.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3L | ||
Product Type Vee Belt | ||
Sub Type V-Belt | ||
Series GREEN GARDEN | ||
Cord Material Aramid | ||
Belt Height 6mm | ||
Outside Length 813mm | ||
Belt Width 9.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt GREEN GARDEN V-belt is often used in garden technology. We offer universal dimensions here which are ideally suited to the requirements of garden technology.
Excellent operating reliability
Optimum operating features
Uniform power transmission
