OPTIBELT Vee Belt, belt section 3L 787 mm
- RS Stock No.:
- 197-285
- Mfr. Part No.:
- 3L 310 / 787 LA
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£9.47
(exc. VAT)
£11.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.47 |
*price indicative
- RS Stock No.:
- 197-285
- Mfr. Part No.:
- 3L 310 / 787 LA
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Vee Belt | |
| Belt Section | 3L | |
| Sub Type | V-Belt | |
| Series | GREEN GARDEN | |
| Cord Material | Aramid | |
| Belt Height | 6mm | |
| Outside Length | 787mm | |
| Belt Width | 9.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Vee Belt | ||
Belt Section 3L | ||
Sub Type V-Belt | ||
Series GREEN GARDEN | ||
Cord Material Aramid | ||
Belt Height 6mm | ||
Outside Length 787mm | ||
Belt Width 9.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt GREEN GARDEN V-belt is often used in garden technology. We offer universal dimensions here which are ideally suited to the requirements of garden technology.
Excellent operating reliability
Optimum operating features
Uniform power transmission
Related links
- OPTIBELT Vee Belt, belt section 3L 813 mm
- OPTIBELT Vee Belt, belt section 3L 838 mm
- Contitech Drive Belt 727 mm Length
- SKF Vee Belt 787 mm Length
- OPTIBELT Vee Belt, belt section 4L 2.413 m
- OPTIBELT Vee Belt, belt section 4L 2.489 m
- OPTIBELT Vee Belt, belt section 4L 2.286 m
- OPTIBELT Vee Belt, belt section 4L 2.21 m
