Sander SDCZ50-032G-B35 USB 2.0 USB Stick
- RS Stock No.:
- 287-2387
- Distrelec Article No.:
- 173-85-464
- Mfr. Part No.:
- SDCZ50-032G-B35
- Brand:
- Sander
Subtotal (1 unit)*
£14.59
(exc. VAT)
£17.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 657 unit(s) shipping from 26 October 2026
- Plus 133 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.59 |
*price indicative
- RS Stock No.:
- 287-2387
- Distrelec Article No.:
- 173-85-464
- Mfr. Part No.:
- SDCZ50-032G-B35
- Brand:
- Sander
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sander | |
| Product Type | USB Stick | |
| Model Number | SDCZ50-032G-B35 | |
| USB Specification | USB 2.0 | |
| Select all | ||
|---|---|---|
Brand Sander | ||
Product Type USB Stick | ||
Model Number SDCZ50-032G-B35 | ||
USB Specification USB 2.0 | ||
- COO (Country of Origin):
- CN
The USB Stick features a SanDisk Secure Access software for setting up a password protected, encrypted of 128 bit AES storage area. This USB stick offers a generous memory capacity of 32 GB. With a USB A connector type and USB 2.0 interfaces. The drive features a sleek black color and compact dimensions.
Ultra small but easy to handle
Free and secure online backup
Related links
- Sandisk Cruzer Blade 16 GB USB 2.0 USB Stick
- Sander SDCZ73-032G-G46B USB 3.0 USB Stick
- Sandisk Ultra Dual Drive m3.0 32 GB USB 3.0, USB 2.0 USB Stick
- KIOXIA LU301W256GG4 256 GB USB 2.0 USB Stick
- Silicon Power SP016GBUF2F80V1S 16 GB USB 2.0 USB Stick
- V7 VF28GAR-3E 8 GB USB 2.0 USB Stick
- Silicon Power SP016GBUF2U03V1W 16 GB USB 2.0 USB Stick
- V7 VF24GAR-3E 4 GB USB 2.0 USB Stick
