V7 VF28GAR-3E 8 GB USB 2.0 USB Stick
- RS Stock No.:
- 285-8775
- Distrelec Article No.:
- 302-28-423
- Mfr. Part No.:
- VF28GAR-3E
- Brand:
- V7
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8775
- Distrelec Article No.:
- 302-28-423
- Mfr. Part No.:
- VF28GAR-3E
- Brand:
- V7
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V7 | |
| Model Number | VF28GAR-3E | |
| Memory Size | 8 GB | |
| USB Specification | USB 2.0 | |
| Product Type | USB Stick | |
| Distrelec Product Id | 302-28-423 | |
| Encryption Level | No-Encryption | |
| Industrial Grade | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand V7 | ||
Model Number VF28GAR-3E | ||
Memory Size 8 GB | ||
USB Specification USB 2.0 | ||
Product Type USB Stick | ||
Distrelec Product Id 302-28-423 | ||
Encryption Level No-Encryption | ||
Industrial Grade No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The 8GB USB 2.0 Flash Drive with Slide-In connector is a reliable and portable storage solution. With a retractable design, this flash drive keeps your USB connector free of dirt and dust, ensuring your data stays safe. The high-speed data transfer capability makes it ideal for backup and portable storage, while the impact-resistant construction with locking slider ensures durability and protection for your files.
Impact-resistant design with a locking slider for durability and protection
High-speed data transfer Read speed of over 12 MB/s and Write speed of over 4.5 MB/s
Retractable slider design keeps the connector free of dirt and dust
8GB capacity for storing loads of files
Compatible with USB 2.0 for easy connectivity
Backed by a 5-year warranty for peace of mind
Related links
- V7 VF24GAR-3E 4 GB USB 2.0 USB Stick
- KIOXIA LU301W256GG4 256 GB USB 2.0 USB Stick
- Silicon Power SP016GBUF2F80V1S 16 GB USB 2.0 USB Stick
- Silicon Power SP016GBUF2U03V1W 16 GB USB 2.0 USB Stick
- Transcend JetFlash 600 8 GB USB 2.0 USB Stick
- Verbatim 128 GB USB 2.0 USB Stick
- ATP NanoDura 8 GB USB 2.0 USB Stick
- Verbatim 64 GB USB 2.0 USB Stick
