Exsys USB 3.2 1000Mbps Network Speed USB Network Adapter
- RS Stock No.:
- 284-4409
- Distrelec Article No.:
- 301-62-298
- Mfr. Part No.:
- EX-1330M
- Brand:
- Exsys
Subtotal (1 unit)*
£165.55
(exc. VAT)
£198.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.55 |
*price indicative
- RS Stock No.:
- 284-4409
- Distrelec Article No.:
- 301-62-298
- Mfr. Part No.:
- EX-1330M
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Network Adapter | |
| USB Specification | USB 3.2 | |
| Number of Ports | 4 | |
| Network Speed | 1000Mbps | |
| Standards/Approvals | RoHS | |
| USB Connection Type | USB Type A | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Network Adapter | ||
USB Specification USB 3.2 | ||
Number of Ports 4 | ||
Network Speed 1000Mbps | ||
Standards/Approvals RoHS | ||
USB Connection Type USB Type A | ||
- COO (Country of Origin):
- TW
The USB 3.2 Gen1 to Ethernet adapter that allows you to connect Windows, Linux, or MAC computers to four 1Gigabit networks simultaneously. With its compact metal housing and easy installation process, this adapter provides additional 1Gigabit outputs without the need to open the systems.
Supports 100/1000/10000 Base-T Ethernet standards
Allows Wake-on-LAN and Remote Wake-up functionality
Supports Jumbo Frame up to 16Kbytes for enhanced data transfer
Includes LED indicators for data transmission monitoring
Compatible with Windows XP/Vista/7/8/10 (32&64-Bit), Linux, and MAC OS 10.x
Related links
- Exsys USB 3.2 1000Mbps Network Speed USB Network Adapter
- Exsys USB 3.2 1000Mbps Network Speed USB Ethernet Adapter, Black
- Exsys USB 3.2 1000Mbps Network Speed USB Ethernet Adapter Black
- Edimax USB 3.2 1000Mbps Network Speed USB Ethernet Adapter, White
- Exsys USB 3.2 10000Mbps Network Speed USB Ethernet Adapter, Black
- StarTech.com USB 3.0 1000Mbps Network Speed USB Network Adapter, Black
- LENOVO 4 1000Mbps Network Speed USB Network Adapter, Black
- TP-Link USB 3.0 1000Mbps Network Speed USB Network Adapter
