Exsys USB 3.2 1000Mbps Network Speed USB Network Adapter
- RS Stock No.:
- 284-4405
- Distrelec Article No.:
- 301-62-297
- Mfr. Part No.:
- EX-1321-4K
- Brand:
- Exsys
Subtotal (1 unit)*
£82.65
(exc. VAT)
£99.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.65 |
*price indicative
- RS Stock No.:
- 284-4405
- Distrelec Article No.:
- 301-62-297
- Mfr. Part No.:
- EX-1321-4K
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| USB Specification | USB 3.2 | |
| Product Type | USB Network Adapter | |
| Number of Ports | 1 | |
| Network Speed | 1000Mbps | |
| Standards/Approvals | RoHS | |
| USB Connection Type | USB Type A | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
USB Specification USB 3.2 | ||
Product Type USB Network Adapter | ||
Number of Ports 1 | ||
Network Speed 1000Mbps | ||
Standards/Approvals RoHS | ||
USB Connection Type USB Type A | ||
- COO (Country of Origin):
- TW
The USB 3.2 Gen1 to Ethernet adapter designed to connect notebooks, desktop computers, or servers to a 10/100 or 1000Mbps network. With features like 4KV Optical Isolation and support for IEEE standards, this adapter offers a reliable and secure network connection.
Compliant with Universal Serial Bus 3.2 Gen1
Supports 4KV Optical Isolation for secure networking
Compatible with a range of operating systems including Windows and Linux
Energy Efficient Ethernet support for reduced power consumption
Easy installation without the need to open systems
Related links
- Exsys USB 3.2 1000Mbps Network Speed USB Network Adapter
- Exsys USB 3.2 1000Mbps Network Speed USB Ethernet Adapter, Black
- Exsys USB 3.2 1000Mbps Network Speed USB Ethernet Adapter Black
- Edimax USB 3.2 1000Mbps Network Speed USB Ethernet Adapter, White
- Exsys USB 3.2 10000Mbps Network Speed USB Ethernet Adapter, Black
- Exsys USB 4.0 1000Mbit/s Network Speed USB Ethernet Adapter, Black
- Exsys USB 3.2 USB Network Adapter
- LENOVO 4 1000Mbps Network Speed USB Network Adapter, Black
