Exsys USB 3.2 1000Mbps Network Speed USB Network Adapter
- RS Stock No.:
- 284-4404
- Distrelec Article No.:
- 300-44-433
- Mfr. Part No.:
- EX-1321
- Brand:
- Exsys
Subtotal (1 unit)*
£58.09
(exc. VAT)
£69.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 41 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.09 |
*price indicative
- RS Stock No.:
- 284-4404
- Distrelec Article No.:
- 300-44-433
- Mfr. Part No.:
- EX-1321
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| USB Specification | USB 3.2 | |
| Product Type | USB Network Adapter | |
| Number of Ports | 1 | |
| Network Speed | 1000Mbps | |
| Standards/Approvals | RoHS | |
| USB Connection Type | USB Type A | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
USB Specification USB 3.2 | ||
Product Type USB Network Adapter | ||
Number of Ports 1 | ||
Network Speed 1000Mbps | ||
Standards/Approvals RoHS | ||
USB Connection Type USB Type A | ||
- COO (Country of Origin):
- TW
The USB 3.2 Gen1 to Ethernet adapter, perfect for connecting your notebook, desktop computer, or server to a 10/100 or 1000Mbps network. Its easy installation, compatibility with various operating systems, and compact design make it a versatile networking solution for industrial applications.
Compliant with Universal Serial Bus 3.2 Gen1 standards
Supports full duplex operation with IEEE 802.3x flow control
Compatible with IEEE 802.3, IEEE 802.3u, IEEE 802.3ab standards
Includes LED indicators for Power and Ethernet connection status
Supports Wake-on-LAN feature for remote wake-up functionality
Related links
- Exsys USB 3.2 1000Mbps Network Speed USB Network Adapter
- Exsys USB 3.2 1000Mbps Network Speed USB Ethernet Adapter, Black
- Exsys USB 3.2 1000Mbps Network Speed USB Ethernet Adapter Black
- Edimax USB 3.2 1000Mbps Network Speed USB Ethernet Adapter, White
- Exsys USB 3.2 10000Mbps Network Speed USB Ethernet Adapter, Black
- Exsys USB 4.0 1000Mbit/s Network Speed USB Ethernet Adapter, Black
- Exsys USB 3.2 USB Network Adapter
- LENOVO 4 1000Mbps Network Speed USB Network Adapter, Black
