Texas Instruments HD3SS3212IRKST, USB Transceiver, USB 3.1 2-Port at 10Gbit/s, 2.7 → 3.6 V, 20-Pin VQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-0167
Mfr. Part No.:
HD3SS3212IRKST
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Transceivers

2

Data Rate

10Gbit/s

Protocols Supported

USB 3.1

Power Supply Type

Single

ESD Protection

Yes

Typical Single Supply Voltage

2.7 → 3.6 V

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

20

Dimensions

4.6 x 2.6 x 0.95mm

Height

0.95mm

Length

4.6mm

Maximum Operating Temperature

+85 °C

Width

2.6mm

Minimum Operating Temperature

-40 °C

Priced to Clear

Yes