ICY BOX 7 Port USB 3.0 USB 3.0 Hub, Adapter Powered, 30 mm 185 mm 64mm
- RS Stock No.:
- 288-4574
- Distrelec Article No.:
- 301-73-510
- Mfr. Part No.:
- IB-HUB1703-QC3
- Brand:
- ICY BOX
Subtotal (1 unit)*
£65.37
(exc. VAT)
£78.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.37 |
*price indicative
- RS Stock No.:
- 288-4574
- Distrelec Article No.:
- 301-73-510
- Mfr. Part No.:
- IB-HUB1703-QC3
- Brand:
- ICY BOX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Number of USB Ports | 7 | |
| Product Type | USB 3.0 Hub | |
| USB Specification | USB 3.0 | |
| Power Source | Adapter | |
| Network Connection Type | USB | |
| Standards/Approvals | CE | |
| Width | 64mm | |
| Height | 185mm | |
| Depth | 30mm | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Number of USB Ports 7 | ||
Product Type USB 3.0 Hub | ||
USB Specification USB 3.0 | ||
Power Source Adapter | ||
Network Connection Type USB | ||
Standards/Approvals CE | ||
Width 64mm | ||
Height 185mm | ||
Depth 30mm | ||
- COO (Country of Origin):
- CN
The 7 port USB 3.0 Hub with 3 charge ports offers a convenient solution for charging smartphones, tablets, digital cameras, and power banks with its QC 3.0 charging port. Its fast charge port complies with the new battery charging specification (BC 1.2), making it versatile and efficient for various devices.
7 port USB 3.0 Type-A hub with 3 charge ports
Flexible mounting options with desktop or wall-mount bracket
Aluminium case for durability and effective heat dissipation
Includes power adapter and USB 3.0 cable for easy setup
Transfer rate up to 5 Gbit/s for fast data transfer
Supports QC 3.0, fast charge ports, and USB 3.0 ports for versatile charging options
Related links
- ICY BOX 7 Port USB 3.0 USB 3.0 Hub 30 mm 20 mm 125mm
- ICY BOX 4 Port USB 3.0 USB 3.0 Hub 30 mm 20 mm 95mm
- ICY BOX 10 Port USB 3.0 USB 3.0 Hub 25 mm 145 mm 45mm
- ICY BOX 7 Port USB 3.0 USB Hub 26 mm 113 mm 46mm
- ICY BOX 4 Port USB 3.0 USB Hub 35 mm 17 mm 110mm
- ICY BOX 4 Port USB 3.0 USB Hub 30 mm 10 mm 100mm
- ICY BOX 4 Port USB 3.0 USB 3.0 Hub 40 mm 15 mm 90mm
- ICY BOX 4 Port USB 3.0 USB 3.0 Hub 29 mm 21 mm 95mm
