ICY BOX 7 Port USB 3.0 USB 3.0 Hub, External Power Adapter Powered, 30 mm 20 mm 125mm

Subtotal (1 unit)*

£40.12

(exc. VAT)

£48.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
  • Plus 52 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.12

*price indicative

RS Stock No.:
288-4573
Distrelec Article No.:
302-30-198
Mfr. Part No.:
IB-HUB1700-U3
Brand:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Product Type

USB 3.0 Hub

Number of USB Ports

7

USB Specification

USB 3.0

Power Source

External Power Adapter

Network Connection Type

USB

Standards/Approvals

RoHS

Width

125mm

Depth

30mm

Height

20mm

COO (Country of Origin):
CN
The 7-port USB 3.0 hub from ICY BOX offers high-speed data transfer rates of up to 5 Gbit/s, making it a versatile and efficient solution for connecting multiple external devices to your host computer. Made of high-grade aluminium, this hub comes with a 5 V / 3 A power adapter for reliable performance. It supports both Windows and MacOS systems, ensuring compatibility with a wide range of devices and operating systems.

7 USB 3.0 Type-A ports for connecting various external devices

Up to 5 Gbit/s transfer rate for fast data transmission

UASP support for improved performance

Plug and Play functionality for easy setup and use

Compact design with a separate power supply unit included

15 W total output power to supply all ports with sufficient energy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy