Exsys 3 Port USB 3.0 USB Hub, USB Bus Powered, 30 mm 100mm

Subtotal (1 unit)*

£45.68

(exc. VAT)

£54.82

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Units
Per unit
1 +£45.68

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£25.60

(exc. VAT)

£30.72

(inc. VAT)

RS Stock No.:
284-4423
Distrelec Article No.:
110-33-546
Mfr. Part No.:
EX-1635
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Number of USB Ports

3

Product Type

USB Hub

USB Specification

USB 3.0

Power Source

USB Bus

Network Connection Type

USB

Width

100mm

Standards/Approvals

USB 3.0

Depth

30mm

COO (Country of Origin):
RO
The USB 3.0 Card Reader is a versatile and efficient accessory for your desktop or notebook. It combines a high-speed card reader with a USB hub, providing convenience and functionality in one compact device. It is Plug-and-Play, making it easy to use without the need for additional drivers. With support for various memory cards and USB devices, this card reader is compatible with a wide range of products, offering seamless connectivity for all your data transfer needs.

LED Indicators for power status

Supports hot swapping for all USB devices

Compliant with USB 1.1, 2.0, and 3.0 devices

Compliant with USB 3.0 specification Rev. 1.0

High-speed data transfer rate of up to 5Gbps

Compact size and lightweight design for portability

Includes USB cable, power supply, and user manual for easy setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy