Exsys 16 Port USB 3.2 USB Hub, Terminal Connector Powered, 130 mm 43 mm 306mm
- RS Stock No.:
- 284-4421
- Distrelec Article No.:
- 303-69-552
- Mfr. Part No.:
- EX-1526HMVS
- Brand:
- Exsys
Subtotal (1 unit)*
£396.84
(exc. VAT)
£476.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £396.84 |
*price indicative
- RS Stock No.:
- 284-4421
- Distrelec Article No.:
- 303-69-552
- Mfr. Part No.:
- EX-1526HMVS
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 16 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | Terminal Connector | |
| Network Connection Type | USB | |
| Standards/Approvals | RoHS | |
| Height | 43mm | |
| Depth | 130mm | |
| Width | 306mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 16 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source Terminal Connector | ||
Network Connection Type USB | ||
Standards/Approvals RoHS | ||
Height 43mm | ||
Depth 130mm | ||
Width 306mm | ||
- COO (Country of Origin):
- TW
The USB 3.2 Gen 1 HUB is a versatile and reliable solution designed to provide extensive features for industrial applications. With sixteen USB 3.2 Gen 1 ports, it offers instant expansion and compatibility with various USB devices. The hub can be manually switched between two computers, supports USB battery charging specifications, and provides ample power for connected devices. Its robust housing allows for flexible installation options, making it ideal for automation, industrial, and office settings.
Support for Windows and Linux software utilities
15KV ESD Surge Protection for all ports
Automatic recognition of data transfer rate for connected devices
Support for Multi-TT (Transaction Translater)
Rugged metal case for flexible installation options
LED displays for voltage and status monitoring
Various hardware and managing software utilities included
Related links
- Exsys 16 Port USB 3.2 USB Hub 140.6 mm 43 mm 293mm
- Exsys 16 Port USB 3.2 USB Hub 25 mm 69 mm 139mm
- Exsys 16 Port USB 3.2 USB Hub 65 mm 48.2 mm 132.5mm
- Exsys 16 Port USB 3.2 USB Hub 28.1 mm 93 mm 280mm
- Exsys 16 Port USB 3.2 USB Hub, 130 mm 44 mm 308mm
- Exsys 16 Port USB 3.0 USB Hub 55 mm 48.2 mm 132.5mm
- Exsys 16 Port USB Type C USB Hub 55 mm 212 mm 440mm
- Exsys 16 Port USB Type C USB Hub 212 mm 55 mm 440mm
