Exsys 16 Port USB 3.2 USB Hub, 130 mm 44 mm 308mm
- RS Stock No.:
- 284-4380
- Distrelec Article No.:
- 110-73-905
- Mfr. Part No.:
- EX-1116HMVS
- Brand:
- Exsys
Subtotal (1 unit)*
£371.84
(exc. VAT)
£446.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship from another location
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £371.84 |
*price indicative
- RS Stock No.:
- 284-4380
- Distrelec Article No.:
- 110-73-905
- Mfr. Part No.:
- EX-1116HMVS
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 16 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Network Connection Type | USB | |
| Height | 44mm | |
| Depth | 130mm | |
| Width | 308mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 16 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Network Connection Type USB | ||
Height 44mm | ||
Depth 130mm | ||
Width 308mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The rugged and industrial grade USB 3.2 Gen 1 metal hub designed to connect up to sixteen external devices. With 15KV ESD surge protection, this hub offers high-speed data transfer of up to 5Gbit/s, making it ideal for industrial applications. Easy to install and power, it meets the special requirements of industrial use.
USB 3.2 Gen 1 Metal HUB with 16 Ports
15KV ESD Surge Protection for all 16 Ports
Supports 1,5A power for each output simultaneously
Automatic recognition of data transfer rate for connected devices
IP30 protection class for durability
Supports BC v1.2 charging modes for battery charging
Rugged metal case for added durability
Related links
- Exsys 16 Port USB 3.2 USB Hub 140.6 mm 43 mm 293mm
- Exsys 16 Port USB 3.2 USB Hub 130 mm 43 mm 306mm
- Exsys 16 Port USB 3.2 USB Hub 25 mm 69 mm 139mm
- Exsys 16 Port USB 3.2 USB Hub 65 mm 48.2 mm 132.5mm
- Exsys 16 Port USB 3.2 USB Hub 28.1 mm 93 mm 280mm
- Exsys 16 Port USB 3.0 USB Hub 55 mm 48.2 mm 132.5mm
- Exsys 16 Port USB Type C USB Hub 55 mm 212 mm 440mm
- Exsys 16 Port USB Type C USB Hub 212 mm 55 mm 440mm
