Exsys 4 Port USB 3.2 USB Hub, AC Adapter Powered, 24 mm 178 mm 70mm
- RS Stock No.:
- 284-4390
- Distrelec Article No.:
- 302-28-671
- Mfr. Part No.:
- EX-1183HMVS-2W
- Brand:
- Exsys
Subtotal (1 unit)*
£160.83
(exc. VAT)
£193.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £160.83 |
*price indicative
- RS Stock No.:
- 284-4390
- Distrelec Article No.:
- 302-28-671
- Mfr. Part No.:
- EX-1183HMVS-2W
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.2 | |
| Power Source | AC Adapter | |
| Network Connection Type | USB | |
| Width | 70mm | |
| Depth | 24mm | |
| Standards/Approvals | RoHS | |
| Height | 178mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 3.2 | ||
Power Source AC Adapter | ||
Network Connection Type USB | ||
Width 70mm | ||
Depth 24mm | ||
Standards/Approvals RoHS | ||
Height 178mm | ||
- COO (Country of Origin):
- TW
The USB 3.2 Gen1 Hub designed to provide high-speed data transfer and charging capabilities for various devices. With 4 screw-able USB 3.1 Gen1 downstream ports and 15KV ESD surge protection for each output, this hub ensures secure connections. It features a rugged white metal housing that can be easily mounted on walls or under tables, making it ideal for automation, industrial, and office applications.
USB 3.2 Gen1 white metal HUB with 4 downstream ports
15KV ESD Surge Protection for all ports
1.5A power on all 4 ports for charging iPhones, iPads, Smartphones, and Tablets simultaneously
Supports USB Battery Charging (CDP and DCP modes) for Apple devices
Automatic recognition of data transfer rate for connected peripherals
Metal housing suitable for wall, table, or optional Din-Rail installation
LED indicators for USB operation and power status
Related links
- Exsys 4 Port USB 3.2 USB Hub 24 mm 178 mm 70mm
- Exsys 4 Port USB 3.2 USB Hub 69 mm 23 mm 178mm
- Exsys 4 Port USB 3.2 USB Hub 54 mm 26.7 mm 117mm
- Exsys 7 Port USB 3.0 USB 3.2 USB Hub 25.4 mm 178.6 mm 60mm
- Exsys 4 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 4 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 4 Port USB 3.2 USB Hub 162.8 mm
- Exsys 4 Port USB 3.2 USB Hub 26.5 mm 52 mm 74mm
