Exsys 7 Port USB 2.0 USB A, USB B Hub, 178 x 60 x 23mm
- RS Stock No.:
- 284-4386
- Distrelec Article No.:
- 300-50-317
- Mfr. Part No.:
- EX-1178-W
- Brand:
- Exsys
Stock information currently inaccessible
- RS Stock No.:
- 284-4386
- Distrelec Article No.:
- 300-50-317
- Mfr. Part No.:
- EX-1178-W
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 7 | |
| USB Standard | USB 2.0 | |
| USB Connection Type | USB A, USB B | |
| Network Connection Type | USB | |
| Dimensions | 178 x 60 x 23mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 7 | ||
USB Standard USB 2.0 | ||
USB Connection Type USB A, USB B | ||
Network Connection Type USB | ||
Dimensions 178 x 60 x 23mm | ||
- COO (Country of Origin):
- CH
The USB 2.0 Metal HUB with seven USB 2.0 ports, is a high-quality and compact device designed to extend one USB 2.0 port to up to seven external USB 2.0 peripherals. With its white metal housing, it is not only suitable for industrial use but also allows for easy mounting on walls, tables, or 19-inch racks. It features automatic data transfer rate recognition, support for all USB 2.0 compatible devices, and can be powered by the USB port or a 5V/4A power supply.
High-quality white USB 2.0 Metal HUB with seven USB 2.0 ports
Automatic recognition of data transfer rate for connected devices
Supports all USB 2.0 compatible peripherals
Can be powered via USB port or 5V/4A power supply
Compact metal case for wall, table, or optional Din-Rail mounting
No driver required for installation (Standard HUB)
Automatic recognition of data transfer rate for connected devices
Supports all USB 2.0 compatible peripherals
Can be powered via USB port or 5V/4A power supply
Compact metal case for wall, table, or optional Din-Rail mounting
No driver required for installation (Standard HUB)
Related links
- Exsys 7 Port USB 2.0 USB A 178.40 x 59.50 x 23.20mm
- Exsys 4 Port USB 3.2 USB A Terminal Connector Powered, 178 x 68 x 23mm
- Exsys 7 Port USB 3.1 USB Hub 60 mm 23 mm 178 mm
- Exsys 7 Port USB 3.2 USB Hub, Battery Powered
- Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 7 Port USB 3.2 USB Hub 162.8 mm
- Exsys 7 Port USB 2.0 USB Hub, Terminal Connector Powered
- Exsys 7 Port USB Type C USB Hub, Terminal Connector Powered