Exsys 4 Port USB 3.2 USB A, USB C Hub, Terminal Connector Powered, 178 x 68 x 23mm
- RS Stock No.:
- 309-426
- Mfr. Part No.:
- EX-1234HMVS
- Brand:
- Exsys
Stock information currently inaccessible
- RS Stock No.:
- 309-426
- Mfr. Part No.:
- EX-1234HMVS
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 4 | |
| USB Standard | USB 3.2 | |
| USB Connection Type | USB A, USB C | |
| Power Source | Terminal Connector | |
| Network Connection Type | USB | |
| Dimensions | 178 x 68 x 23mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 4 | ||
USB Standard USB 3.2 | ||
USB Connection Type USB A, USB C | ||
Power Source Terminal Connector | ||
Network Connection Type USB | ||
Dimensions 178 x 68 x 23mm | ||
- COO (Country of Origin):
- TW
The Exsys Metal HUB USB 3.2 Gen2 is complied with the specifications of the Universal Serial Bus Revision 3.2 Gen2 and operates at a data rate of up to 10Gbps. It offers one USB-C upstream port as well as 4 downstream ports with two USB C-screw able ports and two USB A-ports. With the built-in RISC USB controller, it supports simultaneous operation of terminals at the different speeds SuperSpeed Plus (SS+), SuperSpeed (SS), High-Speed (HS), Full-Speed (FS) and Low-Speed (LS). It can be used in automation and office applications.
15KV ESD Surge Protection for all 4 ports
Automatically supports bus or self power
Supports 1.5A current on all 4 ports or 3A current on maximum 2 ports
Metal housing for wall or table or rack mounting including Din Rail Kit
LED Power Display
Automatically supports bus or self power
Supports 1.5A current on all 4 ports or 3A current on maximum 2 ports
Metal housing for wall or table or rack mounting including Din Rail Kit
LED Power Display
Related links
- Exsys 7 Port USB 2.0 USB A 178 x 60 x 23mm
- Exsys 4 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 4 Port USB 2.0 USB Hub, Terminal Connector Powered
- Exsys 4 Port USB Type A Terminal Connector Powered
- Exsys 4 Port USB 2.0 USB Hub 32.2 mm 80.7 mm 158 mm
- Exsys 4 Port USB 3.2 USB Hub 56.2 mm 27.2 mm 134 mm
- Exsys 4 Port USB 3.1 USB Hub 74 mm 143 mm 26 mm
- Exsys 4 Port USB 3.2 USB Hub 69 mm 25 mm 139 mm