Exsys 12 Port USB 3.0, USB 3.1 USB Hub, 48.2 mm 132.5 mm 55mm
- RS Stock No.:
- 284-4378
- Distrelec Article No.:
- 300-89-399
- Mfr. Part No.:
- EX-1112HMS
- Brand:
- Exsys
Subtotal (1 unit)*
£217.09
(exc. VAT)
£260.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £217.09 |
*price indicative
- RS Stock No.:
- 284-4378
- Distrelec Article No.:
- 300-89-399
- Mfr. Part No.:
- EX-1112HMS
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 12 | |
| USB Specification | USB 3.0, USB 3.1 | |
| Network Connection Type | USB | |
| Standards/Approvals | RoHS | |
| Depth | 48.2mm | |
| Height | 132.5mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 12 | ||
USB Specification USB 3.0, USB 3.1 | ||
Network Connection Type USB | ||
Standards/Approvals RoHS | ||
Depth 48.2mm | ||
Height 132.5mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The USB 3.0/3.1(Gen1) Metal HUB with 12 ports provides a reliable solution for connecting up to ten external USB devices to a single USB 3.0/3.1(Gen1) port in a 19-inch rack. With features like 15KV ESD Surge Protection and support for devices against voltage fluctuation, this HUB is ideal for automation and office applications. It meets the specific requirements of industrial settings, making it a versatile and efficient choice for various environments.
Support simultaneous 900mA USB Bus Power for each port
Optional power over USB port +5 Volt (Bus-Power)
Chip-Set: Genesys GL3520 for efficient data transfer rate of 120Mbps to 5Gbps
Easy installation with included DIN-Rail Kit for convenience
Related links
- Exsys 10 Port USB 3.0 USB 3.0 Hub 40 mm 198 mm 55mm
- Exsys 6 Port USB 2.0 USB Hub 80.2 mm 132.5 mm 36.2mm
- Exsys 16 Port USB 3.0 USB Hub 55 mm 48.2 mm 132.5mm
- Exsys 16 Port USB 3.2 USB Hub 65 mm 48.2 mm 132.5mm
- Exsys 7 Port USB 3.0 USB Bus Powered, 61.5 mm 113 mm 36.3mm
- Exsys 4 Port USB 3.0 Terminal Connector Powered, 67.4 mm 24 mm 114.6mm
- Exsys 7 Port USB 3.0 USB 3.2 USB Hub 25.4 mm 178.6 mm 60mm
- D-Link 3 Port USB 3.1 Industrial USB Hub 15 mm 90 mm 55mm
