- RS Stock No.:
- 177-9702
- Mfr. Part No.:
- USB2642-I/ML
- Brand:
- Microchip
Available to back order for despatch 24/06/2024
Added
Price Each (In a Tray of 260)
£4.24
(exc. VAT)
£5.09
(inc. VAT)
Units | Per unit | Per Tray* |
260 + | £4.24 | £1,102.40 |
*price indicative |
- RS Stock No.:
- 177-9702
- Mfr. Part No.:
- USB2642-I/ML
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The USB2642 is a USB 2.0 compliant, hi-speed huband card reader combo solution. This fully-integrated, single chip solution provides USB expansion and flash media reader/writer integration. The Microchip USB2642 provides an ultra fast interface between a USB host and todays popular flash media formats. The USB2642 offers a versatile, cost-effective and energy-efficient hub controller with 2 downstream USB 2.0 ports and a flash media interface.
Ultra-fast Flash media reader/writer with two exposed downstream ports for external peripheral expansion
Optimizes footprint with an approximate 40% board space reduction compared to prior Microchip discrete devices
Reduces power consumption by approximately 30% versus alternative Microchip discrete solutions
Supports MultiMediaCard™ (MMC), Embedded MMC (eMMC) and SD cards
Internal code configurable using an external I2C™ EEPROM, support for external code using an SPI Flash EEPROM
Optimizes footprint with an approximate 40% board space reduction compared to prior Microchip discrete devices
Reduces power consumption by approximately 30% versus alternative Microchip discrete solutions
Supports MultiMediaCard™ (MMC), Embedded MMC (eMMC) and SD cards
Internal code configurable using an external I2C™ EEPROM, support for external code using an SPI Flash EEPROM
Specifications
Attribute | Value |
---|---|
Data Rate | 35Mbps |
IC Type | Controller IC |
Protocols Supported | I2C, USB 2.0 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 48 |
Dimensions | 7.15 x 7.15 x 0.95mm |
Height | 0.95mm |
Length | 7.15mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 7.15mm |
Related links
- Microchip USB2640I-HZH-02 480Mbps 3.3 V, 48-Pin QFN
- Microchip USB2241I-AEZG-06 35Mbps 3.3 V, 36-Pin QFN
- Microchip USB2514BI-AEZG-TR I2C 3.3 V, 36-Pin QFN
- Microchip MCP2221A-I/ML 12Mbps UART, 16-Pin QFN
- Microchip USB2244I-AEZG-06 35Mbps 3.3 V, 36-Pin QFN
- Microchip USB3503/ML 3-Channel 3.3 V, 32-Pin SQFN
- Microchip USB2244-AEZG-06 35Mbps 3.3 V, 36-Pin QFN
- Microchip MCP2221-I/ML 12Mbps UART, 16-Pin QFN